- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMM201VSN561MP35S
Description
+
Cap Aluminum Lytic 560uF 200V 20% (22 X 35mm) Snap-In 10mm 2180mA 3000h 85A°C
Search Keywords: ESMM201VSN561MP35S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMM201VSN561MP35S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
Supplier Standard Pack:
200 -
Capacitance Value:560 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole
-
Size:22 x 35 mm
-
Termination Style:Snap-In
-
Voltage:200 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
25
$2.17
200
$1.77
400
$1.69
600
$1.64
1,000
$1.55
2,600
$1.51
5,000
$1.47
7,600 +
$1.45
Click for Quote
Log in
to unlock special pricing