- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMH800VSN472MQ50S
Description
+
Cap Aluminum Lytic 4700uF 80V 20% (25.4 X 50mm) Snap-In 10mm 0.053 Ohm 4050mA 2000h 85A°C
Search Keywords: ESMH800VSN472MQ50S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMH800VSN472MQ50S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:4700 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:25.4 x 50 mm
-
Termination Style:Snap-In
-
Voltage:80 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
355
Ships today, if you order in
Minimum Order Quantity:
10
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
10
$3.09
50
$2.77
200
$2.71
400
$1.75
600
$1.73
1,000
$1.70
2,600
$1.68
5,000 +
$1.66
Click for Quote
Log in
to unlock special pricing