- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMH800VSN392MR35S
Description
+
Cap Aluminum Lytic 3900uF 80V 20% (30 X 35mm) Snap-In 10mm 0.064 Ohm 3570mA 2000h 85A°C
Search Keywords: ESMH800VSN392MR35S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMH800VSN392MR35S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
Supplier Standard Pack:
200 -
Capacitance Value:3900 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:30 x 35 mm
-
Termination Style:Snap-In
-
Voltage:80 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
10
$2.54
200
$1.97
400
$1.91
600
$1.88
1,000
$1.81
2,600
$1.76
5,000
$1.71
7,600 +
$1.69
Click for Quote
Log in
to unlock special pricing