- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMH800VNN562MR45S
Description
+
Cap Aluminum Lytic 5600uF 80V 20%( 30 X 45mm) Snap-In 10mm 0.044 Ohm 4550mA 2000h 85°C
Search Keywords: ESMH800VNN562MR45S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMH800VNN562MR45S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
200 -
Capacitance Value:5600 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:30 x 45 mm
-
Termination Style:Snap-In
-
Voltage:80 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
10
$2.96
200
$2.30
400
$2.23
600
$2.20
1,000
$2.11
2,600
$2.05
5,000
$2.00
7,600 +
$1.97
Click for Quote
Log in
to unlock special pricing