- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMH800VNN123MA63S
Description
+
The ESMH800VNN123MA63S is a snap-in aluminum electrolytic capacitor featuring a 12,000 µF capacitance and an 80VDC rating.
Search Keywords: ESMH800VNN123MA63S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMH800VNN123MA63S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:12000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:35 x 63 mm
-
Termination Style:Snap-In
-
Voltage:80 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Minimum Order Quantity:
10
18 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
10
$4.42
50
$3.59
200
$3.43
400
$3.07
600
$2.94
1,000
$2.90
2,600
$2.79
5,000 +
$2.75
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments