Available Replacements
Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

ESMH6R3VSN104MA45T

Cap Aluminum Lytic 0.1F 6.3V 20% (35 X 45mm) Snap-In 10mm 0.01 Ohm 8310mA 2000h 85A°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 0.1F 6.3V 20% (35 X 45mm) Snap-In 10mm 0.01 Ohm 8310mA 2000h 85A°C
Search Keywords: ESMH6R3VSN104MA45T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: ESMH6R3VSN104MA45T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Capacitance Value: 0.1 F
Tolerance: 20 %
Operating Temperature: -40 to 85 °C
Mounting: Through Hole
Size: 35 x 45 mm
Termination Style: Snap-In
Voltage: 6.3 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ESMH6R3VSN104MA45T discontinued?
Yes, ESMH6R3VSN104MA45T from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ESMH6R3VSN104MA45T?
The recommended replacement for ESMH6R3VSN104MA45T is ESMH6R3VSN104MA45U from Chemi-Con, available from OnlineComponents.com.
Is ESMH6R3VSN104MA45T RoHS compliant?
Yes, ESMH6R3VSN104MA45T is RoHS compliant.
What is the lead time for ESMH6R3VSN104MA45T?
The standard lead time for ESMH6R3VSN104MA45T is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 297
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$3.48
50
$3.11
200
$3.00
400
$1.98
600
$1.93
1,000
$1.92
2,600
$1.90
5,000 +
$1.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!