- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMH630VSN562MQ45S
Description
+
Cap Aluminum Lytic 5600uF 63V 20% (25.4 X 45mm) Snap-In 10mm 0.044 Ohm 3770mA 2000h 85A°C
Search Keywords: ESMH630VSN562MQ45S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMH630VSN562MQ45S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
Supplier Standard Pack:
200 -
Capacitance Value:5600 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:25.4 x 45 mm
-
Termination Style:Snap-In
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
25
$2.35
200
$1.91
400
$1.82
600
$1.77
1,000
$1.67
2,600
$1.63
5,000
$1.58
7,600 +
$1.56
Click for Quote
Log in
to unlock special pricing