- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMH630VSN332MR25S
Chemi-Con
ESMH630VSN332MR25S
Cap Aluminum Lytic 3300uF 63V 20% (30 X 25mm) Snap-In 10mm 0.075 Ohm 2780mA 2000h 85A°C
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Chemi-Con |
| Part No: | ESMH630VSN332MR25S |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220040 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
| Capacitance Value: | 3300 uF |
| Tolerance: | 20 % |
| Operating Temperature: | -40 to 85 °C |
| Mounting: | Through Hole |
| Size: | 30 x 25 mm |
| Termination Style: | Snap-In |
| Voltage: | 63 VDC |