- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMH630VNN472MQ40S
Chemi-Con
ESMH630VNN472MQ40S
Cap Aluminum Lytic 4700uF 63V 20% (25.4 X 40mm) Snap-In 10mm 0.053 Ohm 3360mA 2000h 85°C
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Aluminum Lytic 4700uF 63V 20% (25.4 X 40mm) Snap-In 10mm 0.053 Ohm 3360mA 2000h 85°C
Search Keywords: ESMH630VNN472MQ40S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMH630VNN472MQ40S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
200 -
Capacitance Value:4700 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:25.4 x 40 mm
-
Termination Style:Snap-In
-
Voltage:63 VDC
Product Guides
+
Frequently Asked Questions
Is ESMH630VNN472MQ40S RoHS compliant?
Yes, ESMH630VNN472MQ40S is RoHS compliant.
What is the lead time for ESMH630VNN472MQ40S?
The standard lead time for ESMH630VNN472MQ40S is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
25
$2.31
200
$1.88
400
$1.79
600
$1.74
1,000
$1.64
2,600
$1.60
5,000
$1.56
7,600 +
$1.54
Click for Quote
Log in
to unlock special pricing