- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMH630VNN222MQ25T
Available Replacements
RECOMMENDED REPLACEMENT
Chemi-Con
ESMH630VNN222MQ25T
Cap Aluminum Lytic 2200uF 63V 20% (25.4 X 25mm) Snap-In 10mm 0.113 Ohm 2300mA 2000h 85A°C
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Cap Aluminum Lytic 2200uF 63V 20% (25.4 X 25mm) Snap-In 10mm 0.113 Ohm 2300mA 2000h 85A°C
Search Keywords: ESMH630VNN222MQ25T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMH630VNN222MQ25T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:25.4 x 25 mm
-
Termination Style:Snap-In
-
Voltage:63 VDC
Product Guides
+
Frequently Asked Questions
Is ESMH630VNN222MQ25T discontinued?
Yes, ESMH630VNN222MQ25T from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ESMH630VNN222MQ25T?
The recommended replacement for ESMH630VNN222MQ25T is ESMH630VNN222MQ25U from Chemi-Con, available from OnlineComponents.com.
Is ESMH630VNN222MQ25T RoHS compliant?
Yes, ESMH630VNN222MQ25T is RoHS compliant.
What is the lead time for ESMH630VNN222MQ25T?
The standard lead time for ESMH630VNN222MQ25T is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.