- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMH630VNN153MA63T
Description
+
Cap Aluminum Lytic 15000uF 63V 20% (35 X 63mm) Snap-In 10mm 0.015 Ohm 6900mA 2000h 85A°C
Search Keywords: ESMH630VNN153MA63T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMH630VNN153MA63T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:15000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:35 x 63 mm
-
Termination Style:Snap-In
-
Voltage:63 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$6.08
25
$5.44
50
$5.43
200
$5.20
400
$3.36
600
$3.35
1,000
$3.32
2,600 +
$3.28
Click for Quote
Log in
to unlock special pricing