- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMH630VNN103MR50S
Description
+
Cap Aluminum Lytic 10000uF 63V 20% (30 X 50mm) Snap-In 10mm 0.025 Ohm 5490mA 2000h 85°C
Search Keywords: ESMH630VNN103MR50S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMH630VNN103MR50S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
200 -
Capacitance Value:10000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:30 x 50 mm
-
Termination Style:Snap-In
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
50
$5.28
100
$3.96
150
$3.70
200 +
$3.62
Click for Quote
Log in
to unlock special pricing