Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

ESMH500VSN682MA30S

Cap Aluminum Lytic 6800uF 50V 20% (35 X 30mm) Snap-In 10mm 0.049 Ohm 3850mA 2000h 85A°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 6800uF 50V 20% (35 X 30mm) Snap-In 10mm 0.049 Ohm 3850mA 2000h 85A°C
Search Keywords: ESMH500VSN682MA30S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    ESMH500VSN682MA30S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    200
  • Capacitance Value:
    6800 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Size:
    35 x 30 mm
  • Termination Style:
    Snap-In
  • Voltage:
    50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ESMH500VSN682MA30S RoHS compliant?
Yes, ESMH500VSN682MA30S is RoHS compliant.
What is the lead time for ESMH500VSN682MA30S?
The standard lead time for ESMH500VSN682MA30S is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks can ship 3/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$3.42
50
$2.87
200
$2.66
400
$2.06
600
$2.03
1,000
$1.95
2,600
$1.89
5,000 +
$1.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!