- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMH500VSN332MQ25S
Description
+
Cap Aluminum Lytic 3300uF 50V 20% (25.4 X 25mm) Snap-In 10mm 0.1 Ohm 2380mA 2000h 85A°C
Search Keywords: ESMH500VSN332MQ25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMH500VSN332MQ25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
Supplier Standard Pack:
200 -
Capacitance Value:3300 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:25.4 x 25 mm
-
Termination Style:Snap-In
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
200
$1.37
400
$1.31
600
$1.26
1,000
$1.24
2,600
$1.20
5,000
$1.17
7,600
$1.15
10,000 +
$1.14
Click for Quote
Log in
to unlock special pricing