- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMH500VSN222MP25U
ESMH500VSN222MP25U
Chemi-Con
Cap Alum 2200UF 20% 50V Snap
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Alum 2200UF 20% 50V Snap
Search Keywords: ESMH500VSN222MP25U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMH500VSN222MP25U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Minimum Order Quantity:
25
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
25
$1.425
200
$1.342
400
$0.870
600
$0.859
1,000
$0.846
2,600
$0.821
5,000
$0.804
7,600 +
$0.793
Click for Quote
Log in
to unlock special pricing