- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMH500VNN682MP50S
Description
+
Cap Aluminum Lytic 6800uF 50V 20%( 22 X 50mm) Snap-In 10mm 0.049 Ohm 3810mA 2000h 85°C
Search Keywords: ESMH500VNN682MP50S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMH500VNN682MP50S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
200 -
Capacitance Value:6800 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:22 x 50 mm
-
Termination Style:Snap-In
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
25
$2.06
200
$1.67
400
$1.60
600
$1.55
1,000
$1.47
2,600
$1.43
5,000
$1.39
7,600 +
$1.37
Click for Quote
Log in
to unlock special pricing