- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMH500VNN472MR25S
Description
+
Cap Aluminum Lytic 4700uF 50V 20%( 30 X 25mm) Snap-In 10mm 0.071 Ohm 2810mA 2000h 85°C
Search Keywords: ESMH500VNN472MR25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMH500VNN472MR25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
200 -
Capacitance Value:4700 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:30 x 25 mm
-
Termination Style:Snap-In
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
25
$2.00
200
$1.62
400
$1.55
600
$1.51
1,000
$1.42
2,600
$1.39
5,000
$1.35
7,600 +
$1.33
Click for Quote
Log in
to unlock special pricing