Available Replacements
RECOMMENDED REPLACEMENT
E91D451VND102MB65U
E91D451VND102MB65U

Chemi-Con

In Stock: 0

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

ESMH451VRT821MB63T

Chemi-Con

Cap Aluminum Lytic 820uF 450V 20% (40 X 63mm) Solder Pin 0.303 Ohm 3770mA 2000h 85A°C

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 820uF 450V 20% (40 X 63mm) Solder Pin 0.303 Ohm 3770mA 2000h 85A°C
Search Keywords: ESMH451VRT821MB63T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    ESMH451VRT821MB63T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    US
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    64
  • Capacitance Value:
    820 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 85 °C
  • Mounting:
    Through Hole
  • Size:
    40 x 63 mm
  • Termination Style:
    Solder Pin
  • Voltage:
    450 VDC
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!