- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMH451VNN101MP35T
Description
+
Cap Aluminum Lytic 100uF 450V 20% (22 X 35mm) Snap-In 10mm 2.486 Ohm 930mA 2000h 85A°C
Search Keywords: ESMH451VNN101MP35T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMH451VNN101MP35T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole
-
Size:22 x 35 mm
-
Termination Style:Snap-In
-
Voltage:450 VDC
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.