- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMH451VND471MB40S
Description
+
Cap Aluminum Lytic 470uF 450V 20% (40 X 40mm) Snap-In 0.529 Ohm 2510mA 2000h 85°C
Search Keywords: ESMH451VND471MB40S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMH451VND471MB40S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
64 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole
-
Size:40 x 40 mm
-
Termination Style:Snap-In
-
Voltage:450 VDC
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.