- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMH350VSN273MA50S
Description
+
Cap Aluminum Lytic 27000uF 35V 20% (35 X 50mm) Snap-In 10mm 0.015 Ohm 6890mA 2000h 85A°C
Search Keywords: ESMH350VSN273MA50S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMH350VSN273MA50S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:27000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:35 x 50 mm
-
Termination Style:Snap-In
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
653
Can Ship immediately
Minimum Order Quantity:
10
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
10
$4.753
50
$3.322
200
$3.084
400
$2.839
600
$2.680
1,000
$2.666
2,600
$2.653
5,000 +
$2.640
Click for Quote
Log in
to unlock special pricing