- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMH350VSN153MR40S
Description
+
Cap Aluminum Lytic 15000uF 35V 20% (30 X 40mm) Snap-In 10mm 0.028 Ohm 4520mA 2000h 85A°C
Search Keywords: ESMH350VSN153MR40S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMH350VSN153MR40S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
Supplier Standard Pack:
200 -
Capacitance Value:15000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:30 x 40 mm
-
Termination Style:Snap-In
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
10
$2.75
200
$2.13
400
$2.07
600
$2.04
1,000
$1.96
2,600
$1.91
5,000
$1.86
7,600 +
$1.83
Click for Quote
Log in
to unlock special pricing