- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMH350VSN103MP50S
Description
+
Cap Aluminum Lytic 10000uF 35V 20% (22 X 50mm) Snap-In 10mm 0.041 Ohm 3570mA 2000h 85A°C
Search Keywords: ESMH350VSN103MP50S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMH350VSN103MP50S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
Supplier Standard Pack:
200 -
Capacitance Value:10000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:22 x 50 mm
-
Termination Style:Snap-In
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
25
$1.96
200
$1.59
400
$1.52
600
$1.48
1,000
$1.40
2,600
$1.36
5,000
$1.32
7,600 +
$1.30
Click for Quote
Log in
to unlock special pricing