- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMH350VNN223MA45S
Description
+
Cap Aluminum Lytic 22000uF 35V 20% (35 X 45mm) Snap-In 10mm 0.019 Ohm 6040mA 2000h 85°C
Search Keywords: ESMH350VNN223MA45S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMH350VNN223MA45S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
200 -
Capacitance Value:22000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:35 x 45 mm
-
Termination Style:Snap-In
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
10
$3.71
50
$3.11
200
$2.88
400
$2.76
600
$2.64
1,000
$2.60
2,600
$2.51
5,000 +
$2.47
Click for Quote
Log in
to unlock special pricing