Available Replacements
Non-RoHS Equivalent
Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

ESMH350VNN153MA35T

Cap Aluminum Lytic 15000uF 35V 20% (35 X 35mm) Snap-In 10mm 0.028 Ohm 5010mA 2000h 85A°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 15000uF 35V 20% (35 X 35mm) Snap-In 10mm 0.028 Ohm 5010mA 2000h 85A°C
Search Keywords: ESMH350VNN153MA35T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: ESMH350VNN153MA35T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Capacitance Value: 15000 uF
Tolerance: 20 %
Operating Temperature: -40 to 85 °C
Mounting: Through Hole
Size: 35 x 35 mm
Termination Style: Snap-In
Voltage: 35 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ESMH350VNN153MA35T discontinued?
Yes, ESMH350VNN153MA35T from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ESMH350VNN153MA35T?
The recommended replacement for ESMH350VNN153MA35T is ESMH350VNN153MA35U from Chemi-Con, available from OnlineComponents.com.
Is ESMH350VNN153MA35T RoHS compliant?
Yes, ESMH350VNN153MA35T is RoHS compliant.
What is the lead time for ESMH350VNN153MA35T?
The standard lead time for ESMH350VNN153MA35T is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 116
Can Ship immediately
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.38
50
$3.03
200
$2.96
400
$1.92
600
$1.91
1,000
$1.87
2,600
$1.85
5,000 +
$1.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!