- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMH250VSN682MP30S
Description
+
Cap Aluminum Lytic 6800uF 25V 20% (22 X 30mm) Snap-In 10mm 0.073 Ohm 2400mA 2000h 85A°C
Search Keywords: ESMH250VSN682MP30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMH250VSN682MP30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:6800 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:22 x 30 mm
-
Termination Style:Snap-In
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,136
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
200
$0.940
400
$0.608
600
$0.601
1,000
$0.591
2,600
$0.574
5,000
$0.562
7,600
$0.554
10,000 +
$0.549
Click for Quote
Log in
to unlock special pricing