- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMH161VND422MB50U
ESMH161VND422MB50U
Chemi-Con
Cap Alum 4200UF 20% 160V Snap
Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Cap Alum 4200UF 20% 160V Snap
Search Keywords: ESMH161VND422MB50U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMH161VND422MB50U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
64
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$6.76
25
$6.05
64
$5.91
128
$5.45
256
$5.30
512
$5.29
1,024
$5.24
2,560 +
$5.14
Click for Quote
Log in
to unlock special pricing