- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMH160VNN153MQ30T
Description
+
Cap Aluminum Lytic 15000uF 16V 20% (25.4 X 30mm) Snap-In 10mm 0.044 Ohm 3460mA 2000h 85A°C
Search Keywords: ESMH160VNN153MQ30T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMH160VNN153MQ30T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:15000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:25.4 x 30 mm
-
Termination Style:Snap-In
-
Voltage:16 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130
Ships today, if you order in
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$2.03
200
$1.77
400
$1.16
600
$1.14
1,000
$1.13
2,600
$1.09
5,000
$1.08
7,600 +
$1.07
Click for Quote
Log in
to unlock special pricing