- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMH101VSN562MA45S
Description
+
Cap Aluminum Lytic 5600uF 100V 20% (35 X 45mm) Snap-In 10mm 0.044 Ohm 5750mA 2000h 85A°C
Search Keywords: ESMH101VSN562MA45S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMH101VSN562MA45S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
Supplier Standard Pack:
200 -
Capacitance Value:5600 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:35 x 45 mm
-
Termination Style:Snap-In
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
10
$3.81
50
$3.19
200
$2.95
400
$2.68
600
$2.54
1,000
$2.50
2,600
$2.46
5,000 +
$2.41
Click for Quote
Log in
to unlock special pricing