- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMH101VSN472MA40T
Description
+
Cap Aluminum Lytic 4700uF 100V 20% (35 X 40mm) Snap-In 10mm 0.053 Ohm 5110mA 2000h 85A°C
Search Keywords: ESMH101VSN472MA40T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMH101VSN472MA40T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
200 -
Capacitance Value:4700 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:35 x 40 mm
-
Termination Style:Snap-In
-
Voltage:100 VDC
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.