- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMH101VNN332MR40S
Chemi-Con
ESMH101VNN332MR40S
Cap Aluminum Lytic 3300uF 100V 20% (30 X 40mm) Snap-In 10mm 0.075 Ohm 4050mA 2000h 85°C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMH101VNN332MR40S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier's Standard Package:
200 -
Capacitance Value:3300 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:30 x 40 mm
-
Termination Style:Snap-In
-
Voltage:100 VDC