- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMH101VNN332MQ50S
Description
+
Cap Aluminum Lytic 3300uF 100V 20%( 25.4 X 50mm) Snap-In 10mm 0.075 Ohm 4060mA 2000h 85°C
Search Keywords: ESMH101VNN332MQ50S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMH101VNN332MQ50S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
200 -
Capacitance Value:3300 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:25.4 x 50 mm
-
Termination Style:Snap-In
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
10
$2.52
200
$1.96
400
$1.90
600
$1.87
1,000
$1.79
2,600
$1.75
5,000
$1.70
7,600 +
$1.68
Click for Quote
Log in
to unlock special pricing