- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMH101VNN222MQ40S
Chemi-Con
ESMH101VNN222MQ40S
Cap Aluminum Lytic 2200uF 100V 20% (25.4 X 40mm) Snap-In 10mm 0.113 Ohm 3130mA 2000h 85°C
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Chemi-Con |
| Part No: | ESMH101VNN222MQ40S |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220020 |
Supplier's Standard Package:
|
200 |
| Capacitance Value: | 2200 uF |
| Tolerance: | 20 % |
| Operating Temperature: | -40 to 85 °C |
| Mounting: | Through Hole |
| Size: | 25.4 x 40 mm |
| Termination Style: | Snap-In |
| Voltage: | 100 VDC |