- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMH100VSN823MA50T
Description
+
Cap Aluminum Lytic 82000uF 10V 20% (35 X 50mm) Snap-In 10mm 0.01 Ohm 8490mA 2000h 85A°C
Search Keywords: ESMH100VSN823MA50T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMH100VSN823MA50T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:82000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:35 x 50 mm
-
Termination Style:Snap-In
-
Voltage:10 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$4.82
25
$4.38
200
$4.15
400
$2.69
600
$2.64
1,000
$2.63
2,600
$2.57
5,000 +
$2.56
Click for Quote
Log in
to unlock special pricing