- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMH100VSN473MQ50T
Description
+
Cap Aluminum Lytic 47000uF 10V 20% (25.4 X 50mm) Snap-In 10mm 0.018 Ohm 5730mA 2000h 85A°C
Search Keywords: ESMH100VSN473MQ50T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMH100VSN473MQ50T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:47000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:25.4 x 50 mm
-
Termination Style:Snap-In
-
Voltage:10 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
549
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$2.86
50
$2.56
200
$2.50
400
$1.60
600
$1.59
1,000
$1.56
2,600
$1.54
5,000 +
$1.52
Click for Quote
Log in
to unlock special pricing