- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMH100VSN333MP50S
Chemi-Con
ESMH100VSN333MP50S
Cap Aluminum Lytic 33000uF 10V 20% (22 X 50mm) Snap-In 10mm 0.025 Ohm 4580mA 2000h 85A°C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMH100VSN333MP50S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
Supplier Standard Pack:
200 -
Capacitance Value:33000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:22 x 50 mm
-
Termination Style:Snap-In
-
Voltage:10 VDC