- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMG6R3ELL682MK25S
Description
+
Cap Aluminum Lytic 6800uF 6.3V 20% (12.5 X 25mm) Radial 5mm 1915mA 2000h 85A°C Bulk
Search Keywords: ESMG6R3ELL682MK25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMG6R3ELL682MK25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:6800 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:12.5 x 25 mm
-
Termination Style:Radial
-
Voltage:6.3 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
775
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$1.029
250
$0.719
500
$0.672
1,000
$0.651
3,000
$0.616
5,000
$0.613
8,000
$0.610
15,000 +
$0.607
Click for Quote
Log in
to unlock special pricing