Available Replacements
RECOMMENDED REPLACEMENT
EKYA630ETD101MJC5S
EKYA630ETD101MJC5S

Chemi-Con

In Stock: 0

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

ESMG630ETD101MJC5S

Chemi-Con

Cap Aluminum Lytic 100uF 63V 20% (10 X 12.5mm) Radial 5mm 300mA 2000h 85A°C Ammo

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 100uF 63V 20% (10 X 12.5mm) Radial 5mm 300mA 2000h 85A°C Ammo
Search Keywords: ESMG630ETD101MJC5S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    ESMG630ETD101MJC5S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    800
  • Capacitance Value:
    100 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Size:
    10 x 12.5 mm
  • Termination Style:
    Radial
  • Voltage:
    63 VDC
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,400
Ships today, if you order in
Minimum Order Quantity:
800
Order Increment:
800
ADD TO CART
Price (USD)
Qty
Unit Price
800
$0.2207
1,600
$0.1447
3,200
$0.1416
5,600
$0.1406
8,000
$0.1396
25,600
$0.1352
50,400
$0.1348
100,000 +
$0.1343
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!