Available Replacements
Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

ESMG500ETC101MHB5D

Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 5mm 260mA 2000h 85A°C Ammo

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 5mm 260mA 2000h 85A°C Ammo
Search Keywords: ESMG500ETC101MHB5D
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: ESMG500ETC101MHB5D
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Capacitance Value: 100 uF
Tolerance: 20 %
Operating Temperature: -40 to 85 °C
Mounting: Through Hole
Size: 8 x 11.5 mm
Termination Style: Radial
Voltage: 50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ESMG500ETC101MHB5D discontinued?
Yes, ESMG500ETC101MHB5D from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ESMG500ETC101MHB5D?
The recommended replacement for ESMG500ETC101MHB5D is ELXZ630ELL101MJC5S from Chemi-Con, available from OnlineComponents.com.
Is ESMG500ETC101MHB5D RoHS compliant?
Yes, ESMG500ETC101MHB5D is RoHS compliant.
What is the lead time for ESMG500ETC101MHB5D?
The standard lead time for ESMG500ETC101MHB5D is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1616
3,000
$0.1026
5,000
$0.1024
8,000
$0.1019
10,000
$0.1012
25,000
$0.0999
50,000
$0.0980
100,000 +
$0.0977
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!