- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMG500ELL3R3ME11D
Available Replacements
RECOMMENDED REPLACEMENT
Chemi-Con
ESMG500ELL3R3ME11D
Cap Aluminum Lytic 3.3uF 50V 20% (5 X 11mm) Radial 2mm 35mA 2000h 85A°C Bulk
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 3.3uF 50V 20% (5 X 11mm) Radial 2mm 35mA 2000h 85A°C Bulk
Search Keywords: ESMG500ELL3R3ME11D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMG500ELL3R3ME11D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier's Standard Package:
3000 -
Capacitance Value:3.3 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:5 x 11 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
Frequently Asked Questions
Is ESMG500ELL3R3ME11D discontinued?
Yes, ESMG500ELL3R3ME11D from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ESMG500ELL3R3ME11D?
The recommended replacement for ESMG500ELL3R3ME11D is EMZA800ARA3R3ME61G from Chemi-Con, available from OnlineComponents.com.
Is ESMG500ELL3R3ME11D RoHS compliant?
Yes, ESMG500ELL3R3ME11D is RoHS compliant.
What is the lead time for ESMG500ELL3R3ME11D?
The standard lead time for ESMG500ELL3R3ME11D is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.