- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMG500ELL221MJC5S
Description
+
Cap Aluminum Lytic 220uF 50V 20% (10 X 12.5mm) Radial 5mm 430mA 2000h 85A°C Bulk
Search Keywords: ESMG500ELL221MJC5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMG500ELL221MJC5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:10 x 12.5 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,755
Ships today, if you order in
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
100
$0.4267
500
$0.3380
2,000
$0.2789
4,000
$0.2609
6,000
$0.2596
10,000
$0.2526
26,000
$0.2513
50,000 +
$0.2501
Click for Quote
Log in
to unlock special pricing