- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMG451ELL470MLP1S
Description
+
Cap Aluminum Lytic 47uF 450V 20% (16 X 35.5mm) Radial 7.5mm 265mA 2000h 85A°C Bulk
Search Keywords: ESMG451ELL470MLP1S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMG451ELL470MLP1S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole
-
Size:16 x 35.5 mm
-
Termination Style:Radial
-
Voltage:450 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
981
Ships today, if you order in
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$1.739
100
$1.556
250
$1.520
500
$1.498
1,000
$0.971
2,500
$0.952
5,000
$0.940
7,500 +
$0.928
Click for Quote
Log in
to unlock special pricing