Available Replacements
Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

ESMG451ELL100MK20S

Cap Aluminum Lytic 10uF 450V 20% (12.5 X 20mm) Radial 5mm 91mA 2000h 85A°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 10uF 450V 20% (12.5 X 20mm) Radial 5mm 91mA 2000h 85A°C Bulk
Search Keywords: ESMG451ELL100MK20S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    ESMG451ELL100MK20S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1000
  • Capacitance Value:
    10 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 85 °C
  • Mounting:
    Through Hole
  • Size:
    12.5 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    450 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ESMG451ELL100MK20S discontinued?
Yes, ESMG451ELL100MK20S from Chemi-Con is discontinued (end-of-life March 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ESMG451ELL100MK20S?
The recommended replacement for ESMG451ELL100MK20S is EKXF451ELL100MJ20S from Chemi-Con, available from OnlineComponents.com.
Is ESMG451ELL100MK20S RoHS compliant?
Yes, ESMG451ELL100MK20S is RoHS compliant.
What is the lead time for ESMG451ELL100MK20S?
The standard lead time for ESMG451ELL100MK20S is approximately 47 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,553
Ships today, if you order in
Minimum Order Quantity:
25
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.197
50
$1.185
100
$0.939
250
$0.820
500
$0.767
750
$0.743
1,000 +
$0.735
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!