- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMG350ELL472MMP1S
Description
+
Cap Aluminum Lytic 4700uF 35V 20% (18 X 35.5mm) Radial 7.5mm 2700mA 2000h 85A°C Bulk
Search Keywords: ESMG350ELL472MMP1S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMG350ELL472MMP1S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Capacitance Value:4700 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:18 x 35.5 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$4.342
100
$2.318
250
$2.122
500
$1.739
1,000
$1.642
2,500
$1.632
5,000
$1.623
7,500 +
$1.615
Click for Quote
Log in
to unlock special pricing