- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMG350ELL222MN20S
Chemi-Con
ESMG350ELL222MN20S
Cap Aluminum Lytic 2200uF 35V 20% (20 X 20mm) Radial 10mm 1670mA 2000h 85°C Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMG350ELL222MN20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:20 x 20 mm
-
Termination Style:Radial
-
Voltage:35 VDC
-
This product is discontinued, but still in stock.