- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMG350ELL101MF11D
Available Replacements
RECOMMENDED REPLACEMENT
Chemi-Con
ESMG350ELL101MF11D
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11mm) Radial 2.5mm 210mA 2000h 85A°C Bulk
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11mm) Radial 2.5mm 210mA 2000h 85A°C Bulk
Search Keywords: ESMG350ELL101MF11D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMG350ELL101MF11D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:6.3 x 11 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Frequently Asked Questions
Is ESMG350ELL101MF11D discontinued?
Yes, ESMG350ELL101MF11D from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ESMG350ELL101MF11D?
The recommended replacement for ESMG350ELL101MF11D is EMZA350ARA101MF80G from Chemi-Con, available from OnlineComponents.com.
Is ESMG350ELL101MF11D RoHS compliant?
Yes, ESMG350ELL101MF11D is RoHS compliant.
What is the lead time for ESMG350ELL101MF11D?
The standard lead time for ESMG350ELL101MF11D is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.