- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMG251ELL221MM40S
Description
+
Cap Aluminum Lytic 220uF 250V 20% (18 X 40mm) Radial 7.5mm 825mA 2000h 85A°C Bulk
Search Keywords: ESMG251ELL221MM40S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMG251ELL221MM40S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
250 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:18 x 40 mm
-
Termination Style:Radial
-
Voltage:250 VDC
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.