- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMG251ELL101MLN3S
Description
+
Cap Aluminum Lytic 100uF 250V 20% (16 X 31.5mm) Radial 7.5mm 515mA 2000h 85A°C Bulk
Search Keywords: ESMG251ELL101MLN3S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMG251ELL101MLN3S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
500 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:16 x 31.5 mm
-
Termination Style:Radial
-
Voltage:250 VDC
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.