- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMG250ELL221MHB5D
Chemi-Con
ESMG250ELL221MHB5D
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 330mA 2000h 85A°C Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMG250ELL221MHB5D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:8 x 11.5 mm
-
Termination Style:Radial
-
Voltage:25 VDC
-
This product is discontinued, but still in stock.