- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMG250ELL220ME11D
Description
+
Cap Aluminum Lytic 22uF 25V 20% (5 X 11mm) Radial 2mm 78mA 2000h 85°C Bulk
Search Keywords: ESMG250ELL220ME11D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMG250ELL220ME11D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Capacitance Value:22 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:5 x 11 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
471
Ships today, if you order in
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
250
$0.0885
3,000
$0.0851
6,000
$0.0553
9,000
$0.0549
27,000
$0.0539
51,000
$0.0533
102,000
$0.0527
150,000 +
$0.0524
Click for Quote
Log in
to unlock special pricing